.100 inch AMPMODU Receptacles
TE Connectivity 1-215300-5 technical specifications.
| Height | 8.5mm |
| Length | 38.1mm |
| Number of Poles | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 2.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215300-5 to view detailed technical specifications.
No datasheet is available for this part.