TE Connectivity 1-215304-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | AMPMODU HV-100 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.