2.54mm pitch, 14 position, 2-row shrouded receptacle socket strip designed for vertical PCB mounting. Features female socket contacts with gold-plated bronze material, offering a 3A current rating and a 3.1mm contact post length. Insulation material is glass with a UL94 V-0 flammability rating, operating within a -55°C to 105°C temperature range. Stackable design with solder termination and tray packaging.
TE Connectivity 1-215307-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 28 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215307-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.