20 position, 2-row, straight shrouded receptacle with a 2.54mm pitch. Features gold-plated bronze contacts with a square shape and 3.1mm post length. PBT insulation material in green, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Through-hole mounting with PCB mount retention and board standoff. RoHS and ELV compliant.
TE Connectivity 1-215311-0 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Lead Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.