TE Connectivity 1-215447-2 technical specifications.
| Height | 9.6mm |
| Length | 60.96mm |
| Number of Poles | 24 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215447-2 to view detailed technical specifications.
No datasheet is available for this part.