This 34-contact connector features a 2x34 configuration with a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold for reliable connections. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
TE Connectivity 1-215447-7 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215447-7 to view detailed technical specifications.
No datasheet is available for this part.