
10-position, 2-row right-angle female receptacle for signal applications. Features a 2.54mm pitch and accepts wire gauges from 26AWG to 30AWG, utilizing ribbon wire/cable type. Bronze contacts with gold plating ensure reliable connectivity, and the grey housing is designed for free-hanging, cable mounting. This connector system offers a 1A current rating and includes mating connector lock functionality.
TE Connectivity 1-215882-0 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14.2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 10.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215882-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
