
14-position, 2-row right-angle receptacle with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current. Designed for free-hanging, cable mounting with IDT termination for ribbon wire, accommodating 26-30AWG. Housing is grey, with overall dimensions of 22.4mm length, 15.2mm width, and 7.3mm depth. RoHS compliant.
TE Connectivity 1-215882-4 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 22.4mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 15.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215882-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.