16-position, 2-row right-angle receptacle connector for signal applications. Features 2.54mm pitch and IDT termination for ribbon wire. Offers a 1A current rating with gold-plated bronze female socket contacts. Wire-to-board connector system with a grey housing and cable mount.
TE Connectivity 1-215882-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 14.2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 24.9mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5670 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 17.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215882-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.