16-position, 2-row shrouded header with a 2.54mm pitch, designed for signal applications. Features gold-plated bronze female socket contacts and a grey housing with a mating connector lock. This wire-to-board connector is free-hanging and through-hole mountable, with a 1A current rating. It supports ribbon wire/cable type and is supplied on tape and reel for efficient assembly.
TE Connectivity 1-215919-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | Solder |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-215919-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.