
Right-angle, shrouded header connector for wire-to-board applications. Features 10 positions and 2 rows with a 2.54mm pitch. Male contacts made of bronze with tin plating, rated for 1A current and 250V AC. Through-hole mounting with side entry, suitable for 26-30AWG wire. Operating temperature range of -55°C to 85°C, RoHS compliant.
TE Connectivity 1-216093-0 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.7mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Length | 17.78mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4480 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216093-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
