
14-position, 2-row shrouded header with a 2.54mm pitch. Features right-angle side entry and through-hole mounting for board-to-board applications. Bronze contacts with tin plating offer a 1A current rating and 250V voltage rating. Operating temperature range from -55°C to 85°C. Grey housing material.
TE Connectivity 1-216093-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.7mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable, Board |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216093-4 to view detailed technical specifications.
No datasheet is available for this part.