TE Connectivity 1-216119-4 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216119-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.