Receptacle socket strip with 10 positions and 2 rows, featuring a 2.54mm pitch and right-angle, through-hole mounting. Contacts are female, square-shaped sockets made of bronze with gold, tin, and matte plating, rated for 3A current. Housing is green, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. This stackable component is RoHS compliant and designed for solder termination.
TE Connectivity 1-216604-0 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 3A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Green |
| Lead Length | 3.2mm |
| Lead Pitch | 2.54mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216604-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.