TE Connectivity 1-216791-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216791-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.