TE Connectivity 1-216792-0 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Grey |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-216792-0 to view detailed technical specifications.
No datasheet is available for this part.