TE Connectivity 1-2176049-1 technical specifications.
| Package/Case | 0402 |
| Height | 0.017inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 130mR |
| RoHS Compliant | No |
| Series | RL73, CGS |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2176049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.