Right-angle, fully shrouded backplane connector with a 5.2mm pitch and 6.6mm row spacing. Features a 2x4 position configuration with 16 power positions and 4 pairs, supporting a 25Gbps data rate. Contact current rating is 15A, with copper alloy contacts plated in gold, tin, and matte finishes. Offers press-fit termination and through-hole mounting with PCB mount retention. Operating temperature range from -67°C to 185°C.
TE Connectivity 1-2180851-5 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Press-Fit |
| Data Rate | 25Gbps |
| Differential Pairs per Column | 3 |
| Differential Signaling | No |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 0.5858inch |
| Housing Color | Black |
| Length | 23.97mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 4 |
| Number of Pairs | 4 |
| Number of Positions | 8 |
| Number of Power Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 5.2mm |
| Plating Thickness | 0.76um |
| Row Spacing | 6.6mm |
| Series | IMPACT |
| Shrouded | Fully |
| Stack Height | 14.88mm |
| Stackable | No |
| Tail Length | 2.5mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2180851-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.