MountingFree Hanging
Quick Jump:
Technical Specifications
TE Connectivity 1-219242-2 technical specifications.
General
Color
Blue
Connector Type A
RJ45, Plug
Connector Type B
RJ45, Plug
ELV
Compliant
Gender
Male to Male
Halogen Free
Not Halogen Free
Keyed
No
Length
3.66m
Mount
Free Hanging
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Shielding
Unshielded
Wire/Cable Gauge
24AWG
Wire/Cable Type
Round, Twisted Pair
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-219242-2 Datasheet
Download the complete datasheet for TE Connectivity 1-219242-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.