This 4.27m cable assembly features 8 contacts and is designed for Ethernet applications. It is compliant with ELV and RoHS standards, and is available in bulk packaging. The cable is unshielded and has a 24AWG round, twisted pair wire gauge.
TE Connectivity 1-219243-4 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 4.27m |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219243-4 to view detailed technical specifications.
No datasheet is available for this part.