TE Connectivity 1-219513-6 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.195inch |
| Insulation Material | Plastic |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-219513-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.