
20-position, 2-row straight through-hole DIP socket with 2.54mm lead pitch. Features bronze contacts with tin plating and a 1A contact current rating. Constructed with glass and thermoplastic body material, rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range and supports a 250V voltage rating. Supplied in a tube package.
TE Connectivity 1-2199298-6 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 0.1inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
