
24-position DIP socket with 2.54mm pitch, featuring a straight, through-hole termination for solder mounting. Constructed with bronze contacts plated in tin, offering a 1A current rating and a mating contact finish of TIN. This black, female socket operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for general interconnect applications, it includes mating alignment and is RoHS and REACH SVHC compliant.
TE Connectivity 1-2199298-8 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 1.2inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2199298-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
