
10-position, 2-row board-to-board header with a 0.4mm pitch. Features gold-plated copper alloy contacts for signal applications, rated for 300mA and 30V operating voltage. This vertical, top-entry, surface-mount connector offers a 0.98mm mated stacking height and is supplied on tape and reel. Housing is black, UL94 V-0 rated, and the component operates within a -40°C to 85°C temperature range.
TE Connectivity 1-2201196-0 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.029inch |
| Housing Color | Black |
| Mated Stacking Heights | 0.98mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 30V |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.4mm |
| Plating | Gold |
| Plating Thickness | 0.05um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fine Pitch |
| Stack Height | 0.038inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2201196-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.