
This 8-pin male I/O connector features a thermoplastic insulator and is rated for commercial reliability. It can withstand a dielectric withstanding voltage of 250VAC and has a maximum operating temperature of 85 degrees Celsius. The connector is designed for use in applications with a minimum operating temperature of -40 degrees Celsius. It is constructed with a black insulator color and has a total of eight contacts.
TE Connectivity 1-2201855-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-2201855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.