TE Connectivity 1-2205129-3 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Gender | PL |
| Contact Termination | Crimp |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-2205129-3 to view detailed technical specifications.
No datasheet is available for this part.