Cable Assembly High Speed 10m 28AWG QSFP to QSFP 38 to 38 POS PL-PL
TE Connectivity 1-2220639-0 technical specifications.
| Cable Type | High Speed |
| Wire Size | 28AWG |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | PL-PL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-2220639-0 to view detailed technical specifications.
No datasheet is available for this part.