
General purpose RF coaxial connector, male, straight, cable mount, with a 50 Ohm impedance and a frequency range up to 11GHz. Features brass body and contact material with silver body plating and gold center contact plating. Dielectric is PTFE, offering a voltage rating of 1kV and operating temperature range of -65°C to 165°C. This connector supports 500 mating cycles and is RoHS compliant.
TE Connectivity 1-225092-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 47.22mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.