Male SMA RF coaxial connector with a straight, cable mount orientation. Features a stainless steel body with passivated plating and brass contacts with gold plating. Utilizes a fluoropolymer dielectric for reliable signal transmission. Designed for 50 Ohm impedance and terminated via crimp. Offered in bulk packaging with 500 units per package.
TE Connectivity 1-225532-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 26.17mm |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225532-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.