
This TNC plug connector features a straight, male gender with a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a bronze body and center contact, both plated in silver and gold respectively, it utilizes PTFE dielectric material for reliable performance. Designed for cable mounting with a crimp termination, this connector supports 500 mating cycles and operates within a temperature range of -55°C to 125°C.
TE Connectivity 1-225550-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 16.256mm |
| Packaging | Carton |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.