Right angle, male RF coaxial connector with 50 Ohm impedance. Features a stainless steel body with passivation, gold-plated copper center contact, and PTFE dielectric. Designed for cable mounting with crimp termination, offering a maximum frequency of 12.4GHz and 500 mating cycles. Operates within a temperature range of -65°C to 165°C, with a low insertion loss of 0.35dB.
TE Connectivity 1-225609-5 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Height | 1.187inch |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.15mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-225609-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.