Straight, male RF coaxial connector with 50-ohm impedance. Features brass body with nickel plating and gold-plated copper center contact. Designed for cable mounting with a crimp termination, supporting up to 500 mating cycles and a maximum operating frequency of 11GHz. Rated for 1kV, with a wide operating temperature range of -65°C to 165°C.
TE Connectivity 1-225664-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-225664-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.