
TE Connectivity 1-226298-7 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 17 |
| Conductor Material | Solid Copper |
| Jacket Color | Black |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-226298-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.