Male RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, and brass center contacts with gold plating. Dielectric material is fluoropolymer (Polytetrafluoroethylene). Rated for 1kV voltage and 500 mating cycles, operating between -65°C and 85°C. Termination method is crimp.
TE Connectivity 1-227086-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 300 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-227086-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.