
Right angle RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a zinc alloy body plated with nickel, and bronze contacts plated with tin and gold. Rated for 500V and a maximum frequency of 4GHz, with a mating cycle of 500. Operates within a temperature range of -55°C to 85°C. Termination is via solder, and it mounts through hole, panel, or bulkhead with a front side nut.
TE Connectivity 1-227161-5 technical specifications.
| Body Material | Zinc, ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Depth | 35.56mm |
| Dielectric Material | Polymethylpentene |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-227161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
