
3-position, 22AWG M8 circular sensor cable assembly, 5-meter length, featuring a male plug connector on one end and wire leads on the other. Rated for 4A contact current and 60V, with an operating temperature range of -30°C to 80°C. The black PVC jacket and insulation provide environmental protection with IP65, water-resistant, and dust-tight ratings. This unshielded assembly is designed for free-hanging mounting.
TE Connectivity 1-2273000-3 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273000-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
