
M8 x 1.0 straight socket pigtail featuring a female receptacle connector and wire leads. This 4-position, 4-conductor connector offers a 4A current rating and 30V voltage rating, operating between -30°C and 80°C. Constructed with PVC insulation and jacket, it provides IP65 environmental protection, ensuring waterproof, water-resistant, and dust-tight performance. The 1.5m length cable is 22AWG with a 0.188-inch diameter, and the unit is RoHS compliant.
TE Connectivity 1-2273003-1 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| PCB Mounting Orientation | Straight |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.188inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.