
3-position, 3-conductor M8 circular cable assembly featuring a female receptacle connector with right-angle mounting and wire leads. This 1.5-meter assembly utilizes 22AWG PVC insulated wire with a black PVC jacket, rated for 4A current and 60V voltage. Designed for free-hanging applications, it offers IP65 environmental protection, making it waterproof, water-resistant, and dust-tight. Operating within a temperature range of -30°C to 80°C, this unshielded assembly is supplied in a carton of 25.
TE Connectivity 1-2273009-1 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M8 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273009-1 to view detailed technical specifications.
No datasheet is available for this part.
