
Shielded M12 x 1.0 straight plug with 3 positions and 3 conductors, featuring a male gender and free-hanging mount. This circular connector offers a 4A current rating and 60V voltage rating, with an IP65 environmental protection rating for waterproof, water-resistant, and dust-tight operation. The 5-meter cable is constructed with grey PVC insulation and jacket, with a 5.9mm diameter and 22AWG gauge. Operating temperature range is -30°C to 80°C, and the component is RoHS and ELV compliant.
TE Connectivity 1-2273042-3 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273042-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
