
Shielded M12 x 1.0 angled socket pigtail with a female receptacle and wire leads. Features a 4A current rating, 60V voltage rating, and IP65 environmental protection for waterproof, water-resistant, and dust-tight applications. Constructed with PVC insulation and jacket, this 5-meter cable has 3 conductors and 4 positions, with a 22AWG wire gauge and 5.9mm diameter. Operating temperature range is -30°C to 80°C.
TE Connectivity 1-2273099-3 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-2273099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.