
5-position M12 circular sensor cable assembly, 1.5m length, featuring a female M12 receptacle (Type A) and wire leads (Type B). This shielded, grey PVC cable assembly is rated for 4A contact current and 60V, with an operating temperature range of -30°C to 80°C. It offers IP65, waterproof, water-resistant, and dust-tight protection, with 22AWG wire gauge and a 5.9mm cable diameter.
TE Connectivity 1-2273101-1 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
