
3-position, 3-conductor, 22AWG PVC cable assembly featuring M8 male to M12 female circular connectors. This 1.5m unshielded assembly offers a 4A current rating and 60V voltage rating, with an operating temperature range of -30°C to 80°C. Constructed with PVC insulation and jacket, it is rated IP65, waterproof, water-resistant, and dust-tight for robust environmental performance.
TE Connectivity 1-2273108-4 technical specifications.
| Color | Black |
| Connector Type A | Plug, Receptacle, M12 |
| Connector Type B | Plug |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male to Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | M8, M12 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 4.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.