
M8 straight plug to M12 straight socket cable assembly, featuring 4 conductors and 4 positions. This unshielded cable has a 4A current rating and 30V voltage rating, with a temperature range of -30°C to 80°C. Constructed with black PVC insulation and jacket material, it offers IP65, waterproof, water-resistant, and dust-tight ratings. The 1.5m length cable assembly is designed for free-hanging mounting.
TE Connectivity 1-2273109-4 technical specifications.
| Color | Black |
| Connector Type A | Plug, Receptacle, M12 |
| Connector Type B | Plug, Receptacle |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male to Female |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Box |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M8, M12 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.188inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-2273109-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.