USB-C receptacle, right-angle surface mount connector featuring 24 female contacts. This component offers a 0.25mm pitch and is constructed with a plastic insulator rated UL 94V-0 for flammability. Designed for USB 3.1 Type C applications, it supports a single port with 24 solder termination points.
TE Connectivity 1-2295018-2 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-2295018-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.