
TE Connectivity 1-229910-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Number of Ways | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP Latch |
| Termination | Crimp |
| Wire/Cable Diameter | -12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-229910-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.