Backshell Kit 45°/180° 3 Shell Size Zinc
Checking distributor stock and pricing after the page loads.
| Angular Function | 45°|180° |
| Shell Size | 3 |
| Body Material | Zinc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |