TE Connectivity 1-2309605-1 technical specifications.
| Type | MIMO |
| Minimum Frequency | 698|1710MHz |
| Maximum Frequency | 960|3800MHz |
| Typical Antenna Gain | 5dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Input Power | 20000mW |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2309605-1 to view detailed technical specifications.
No datasheet is available for this part.