This 12-contact socket strip features a 2mm pitch and 2-row configuration, suitable for solder termination. It operates within a temperature range of -40 to 125°C. The socket strip is designed for through-hole mounting and has a maximum current rating of 2A per contact and a maximum voltage rating of 125VAC.
TE Connectivity 1-2314820-2 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2314820-2 to view detailed technical specifications.
No datasheet is available for this part.