TE Connectivity 1-2320401-1 technical specifications.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 500Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/500Mbps |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 57VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-2320401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.