TE Connectivity 1-2333842-0 technical specifications.
| Cable Type | High Speed |
| Wire Size | 26AWG |
| Connector Type A | QSFP28 |
| Connector Type B | QSFP28 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2333842-0 to view detailed technical specifications.
No datasheet is available for this part.